Available Replacements
Older Equivalent
DMC-MD24A-S
DMC-MD24A-S

TE Connectivity / Deutsch

Stokta: 15

MİN SİPARİŞ: 3

VIEW PRODUCT
Image is representational - see mfr. specs

ZPF000000000204863

TE Connectivity / Deutsch

Conn Rectangular F 4 POS 3.62mm Crimp ST Panel Mount

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Rectangular F 4 POS 3.62mm Crimp ST Panel Mount
Search Keywords: ZPF000000000204863
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Deutsch
  • Parça Numarası:
    ZPF000000000204863
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Pitch:
    3.62 mm
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 175 °C
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
9 Weeks Gemi olabilir 7.22.26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!