- Home ›
- All Products›
- ZPF000000000204836
TE Connectivity / Deutsch
ZPF000000000204836
DBAS 974-25-35 SN
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000204836 |
| Alias/AKA: | DBAS-974-25-35-SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Shell Plating Material: | Nickel |
| Wire Size: | 22 – 28 AWG, .1 – .38 mm² |
| Connector Product Type: | Connector Assembly |
| Number of Power Positions: | 0 |
| Mating Retention Type: | Push-Pull Self-Locking |
| Assembly Type: | Electrical Connector |
| Shell Type: | Jam Nut Receptacle |
| Number of Positions: | 128 |
| Circular Connector Contact Type: | Socket |
| Contact Quantity (Size 8 Databus): | 0 |
| Operating Temperature Range: | -65 – 200 °C, -67 – 392 °F |
| Circuit Application: | Power & Signal |
| Contacts Preloaded: | No |
| Reverse Gender: | No |
| Hermetically Sealed: | No |
| Number of Signal Positions: | 128 |
| Prewired: | No |
| Operating Voltage: | 115 VAC, 115 VDC |
| Circular Connector Insulation Material Type: | Polyetherimide |
| Circular Connector Type: | Receptacle |
| Factory Installed Backshell: | No |
| Contact Quantity (Size 16): | 0 |
| Termination Method to Wire & Cable: | Crimp |
| Circular Connector Shell Type: | Metal-Shell |
| Contact Quantity (Size 20): | 0 |
| Contact Quantity (Size 22D): | 128 |
| Shell Base Material: | Aluminum |
| Keying: | Key Polarization N |
| Circular Connector Shell Size: | 25 |
| Connector System: | Wire-to-Panel |
| Contact Layout Arrangement: | 25 – 35 |
| Sealable: | Yes |
| Connector & Contact Terminates To: | Wire & Cable |
| Durability Rating: | 500 Cycles |
| Contact Current Rating (Max): | 5 A |
| Contact Quantity (Size 12): | 0 |
| Connector Mounting Type: | Panel Mount |
| Shielded: | No |