- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000204569
ZPF000000000204569
TE Connectivity / Deutsch
Rectangular Contact Insert - Socket - 30 Pole Configuration - Wire-to-Board - 30 Position - Sealable - 5 A - Board Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Contact Insert - Socket - 30 Pole Configuration - Wire-to-Board - 30 Position - Sealable - 5 A - Board Mount.
Search Keywords: ZPF000000000204569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000204569
-
Alias/AKA:732-8254-23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
54
can ship 8/19/26
MOQ for out of Stock Qty:
14
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$257.88
5
$254.73
10
$253.46
14
$226.85
27
$198.98
41
$197.98
54 +
$196.99
Click for Quote
Log in
to unlock special pricing