- Home ›
- All Products›
- ZPF000000000204437
ZPF000000000204437
TE Connectivity / Deutsch
941-20 RE 37-27 SN 5 T
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
941-20 RE 37-27 SN 5 T
Search Keywords: ZPF000000000204437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000204437
-
Alias/AKA:941-20RE37-27SN5T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Polarization
-
Circuit Application:Signal
-
Number of Power Positions:7
-
Shell Type:Metal
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Contact Current Rating (Max):7.5 A
-
Sealable:Yes
-
Contact Layout Arrangement:37 – 27
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Number of Signal Positions:6
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Shielded:No
-
Polarization Code:N
-
Product Type:Connector Assembly
-
Shell Base Material:Bronze
-
Circular Connector Contact Type:Socket
-
Connector Mounting Type:Panel Mount
-
Circular Connector Shell Size:37
-
Circular Connector Type:Plug
-
Contact Type:Socket
-
Wire/Cable Size:18 – 24 AWG, .22 – .96 mm²
-
Shell Size:37
-
Shell Material:Bronze
-
Connector Style:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$6,454.94
100
$3,296.88
150
$2,244.19
200 +
$2,199.31
Click for Quote
Log in
to unlock special pricing