- Home ›
- All Products›
- ZPF000000000203744
ZPF000000000203744
TE Connectivity / Deutsch
983-15 K 7-08-03 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
983-15 K 7-08-03 SN
Search Keywords: ZPF000000000203744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000203744
-
Alias/AKA:983-15K7-08-03SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Factory Installed Backshell:With
-
Contact Layout Arrangement:8 – 3
-
Accessory Color:Natural
-
Shielded:No
-
Durability Rating:500 Cycles
-
Shell Type:Square Flange Receptacle
-
Contact Current Rating (Max):7.5 A
-
Prewired:No
-
Panel Mount Feature:With
-
Hermetically Sealed:No
-
Sealable:Yes
-
Number of Power Positions:0
-
Connector System:Wire-to-Panel
-
Keying:Keyway Polarization N
-
Assembly Type:Electrical Connector
-
Reverse Gender:No
-
Approved Standards:EN2997 , ESC10
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Mating Retention:With
-
Number of Positions:3
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Number of Signal Positions:3
-
Mating Alignment:With
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Circular Connector Insulation Material Type:Thermoset
-
Shell Base Material:Stainless Steel
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:No
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Circular Connector Type:Receptacle
-
Connector Mounting Type:Panel Mount
-
Circular Connector Contact Type:Socket
-
Panel Mount Feature Type:Square Flange
-
Circular Connector Shell Size:08
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Preloaded:No
-
Connector Style:Square Flange
-
Shell Size:08
-
Insulation Material:Thermoset
-
Contact Type:Socket
-
Flange:Square Flange
-
Shell Material:Stainless Steel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$229.01
14
$140.93
21
$111.57
28 +
$109.34
Click for Quote
Log in
to unlock special pricing