- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- ZPF000000000203400
ZPF000000000203400
TE Connectivity / Deutsch
DMC-MR 30-23 SA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MR 30-23 SA
Search Keywords: ZPF000000000203400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000203400
-
Alias/AKA:DMC-MR30-23SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:30
-
Maximum Voltage Rating:1300 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$117.62
5
$116.03
10
$115.27
20
$114.98
50
$108.10
100 +
$105.48
Click for Quote
Log in
to unlock special pricing