- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000203397
ZPF000000000203397
TE Connectivity / Deutsch
The ZPF000000000203397 is a high-density, 30-position, reverse-design connector module for size 23 contacts, featuring enhance ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The ZPF000000000203397 is a high-density, 30-position, reverse-design connector module for size 23 contacts, featuring enhanced pin protection for blind mating applications.
Search Keywords: ZPF000000000203397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000203397
-
Alias/AKA:DMC-MR30-23PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shape:Rectangular
-
Number of Rows:5
-
Contact Style:Crimp
-
Contact Layout:Matrix
-
Strain Relief:Without
-
Wire Size:22 – 26 AWG, .4 – .15 mm²
-
Contact Current Rating (Max):5 A
-
Connector Type:Connector Assembly
-
Number of Columns:6
-
Operating Temperature Range:-65 – 175 °C, -85 – 392 °F
-
Contact Size:23
-
Number of Signal Positions:30
-
Contact Plating Material:Gold over Nickel
-
Module Material:Composite
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Circuit Application:Power & Signal & Data
-
Wire/Cable Size:22 – 26 AWG, .4 – .15 mm²
-
Number of Cavities:30
-
Prewired:No
-
Product Type:Pin Insert Module
-
Number of Loaded Positions:0
-
Contact Retention:Retention Clip
-
Keying:B
-
Centerline (Pitch):1 in, 25.4 mm
-
Number of Positions:30
-
Sealable:Yes
-
Number of Power Positions:0
-
Operating Voltage:125 VDC
-
Termination Method to Wire & Cable:Crimp
-
Boxmount:No
-
Insertion Force:Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$54.46
5
$51.33
10
$50.55
25
$48.48
50
$46.04
100
$44.63
250 +
$41.26
Click for Quote
Log in
to unlock special pricing