- Home ›
- All Products›
- ZPF000000000203348
TE Connectivity / Deutsch
ZPF000000000203348
901-21 R 27-13 PN 88 1A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
901-21 R 27-13 PN 88 1A
Search Keywords: ZPF000000000203348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000203348
-
Alias/AKA:901-21-R-27-13-PN-88-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Shielded:No
-
Circuit Application:Power
-
Contact Layout Arrangement:27 – 13
-
Number of Power Positions:3
-
Hermetically Sealed:No
-
Sealable:Yes
-
Shell Type:Single Hole Mounting Receptacle
-
Wire Size:8 – 10 AWG, 8.98 – 5.3 mm²
-
Mating Alignment Type:Polarization
-
Number of Signal Positions:12
-
Polarization Code:N
-
Contact Current Rating (Max):33 A
-
Shell Base Material:Aluminum
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circular Connector Shell Size:27
-
Connector Mounting Type:Panel Mount
-
Circular Connector Contact Type:Pin
-
Circular Connector Type:Receptacle
-
Product Type:Connector Assembly
-
Shell Material:Aluminum
-
Shell Size:27
-
Contact Type:Pin
-
Connector Style:Receptacle
-
Wire/Cable Size:8 – 10 AWG, 8.98 – 5.3 mm²
Product Guides
+
Frequently Asked Questions
Is ZPF000000000203348 RoHS compliant?
Yes, ZPF000000000203348 is RoHS compliant.
What is the lead time for ZPF000000000203348?
The standard lead time for ZPF000000000203348 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2
$2,118.41
3
$1,495.35
4
$1,183.82
5 +
$1,160.14
Click for Quote
Log in
to unlock special pricing