- Home ›
- All Products›
- ZPF000000000202894
ZPF000000000202894
TE Connectivity / Deutsch
DMC-MR 30-23 BD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DMC-MR 30-23 BD
Search Keywords: ZPF000000000202894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000202894
-
Alias/AKA:DMC-MR30-23BD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Number of Positions:30
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1
-
Packaging Method:Package
-
Contact Type:Socket
-
Centerline (Pitch):.084 in, 2.15 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Wire Size:26 – 22 AWG, .15 – .4 mm²
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:30
-
Primary Product Material:Composite
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$32.241
35
$29.310
53
$22.990
70 +
$22.530
Click for Quote
Log in
to unlock special pricing