- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000202888
ZPF000000000202888
TE Connectivity / Deutsch
DMC-MR 30-23 BA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MR 30-23 BA
Search Keywords: ZPF000000000202888
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000202888
-
Alias/AKA:DMC-MR30-23BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Loaded Positions:0
-
Circuit Application:Power & Signal & Data
-
Contact Layout:Matrix
-
Prewired:No
-
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 392 °F
-
Strain Relief:Without
-
Keying:B
-
Operating Voltage:125 VAC
-
Number of Signal Positions:30
-
Contact Retention Within Housing:With
-
Number of Columns:6
-
Boxmount:No
-
Shape:Rectangular
-
Row-to-Row Spacing:.63 in, 16 mm
-
Contact Style:Crimp
-
Contact Retention Type within Housing:Retention Clip
-
Contact Underplating Material:Nickel
-
Module Material:Composite
-
Number of Cavities:30
-
Centerline (Pitch):1 in, 25.4 mm
-
Connector Type:Connector Assembly
-
Wire Size:22 – 26 AWG, .4 – .15 mm²
-
Number of Rows:5
-
Contact Current Rating (Max):5 A
-
Number of Positions:30
-
Number of Power Positions:0
-
Termination Method to Wire & Cable:Crimp
-
Contact Size:23
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
20
$43.98
39
$27.76
59
$21.79
78 +
$21.35
Click for Quote
Log in
to unlock special pricing