Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000202887

DMC-MR 30-23 AA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DMC-MR 30-23 AA
Search Keywords: ZPF000000000202887
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: ZPF000000000202887
Alias/AKA: DMC-MR-30-23-AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Sealable: Yes
Number of Positions: 30
Termination Method to Wire & Cable: Crimp
Contact Type: Pin
Connector System: Wire-to-Wire
Connector Mounting Type: Cable Mount (Free-Hanging)
Packaging Method: Package
Packaging Quantity: 1
Wire Size: 26 – 22 AWG, .15 – .4 mm²
Operating Temperature Range: -55 – 175 °C, -67 – 347 °F
Centerline (Pitch): .084 in, 2.15 mm
Circuit Application: Power, Signal & High Speed Data
Connector & Contact Terminates To: Wire & Cable
Rectangular Connector Insert Type: Insert for Contacts
Primary Product Material: Composite
Pole Configuration: 30
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000202887 RoHS compliant?
Yes, ZPF000000000202887 is RoHS compliant.
What is the lead time for ZPF000000000202887?
The standard lead time for ZPF000000000202887 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
16 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
19
$36.48
38
$22.45
57
$17.77
76 +
$17.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!