- Home ›
- All Products›
- ZPF000000000202556
ZPF000000000202556
TE Connectivity / Deutsch
983-1YE 14-07 P7
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-1YE 14-07 P7
Search Keywords: ZPF000000000202556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000202556
-
Alias/AKA:983-1YE14-07P7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Panel
-
Circuit Application:Power, Signal & High Speed Data
-
Connector Mounting Type:Panel Mount
-
Assembly Type:Electrical Connector
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Sealable:Yes
-
Panel Mount Feature:With
-
Prewired:No
-
Approved Standards:EN2997
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Number of Signal Positions:7
-
Accessory Color:Natural
-
Panel Mount Feature Type:Solder Mount
-
Shell Type:Solder Receptacle
-
Factory Installed Backshell:Without
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Durability Rating:500 Cycles
-
Shell Base Material:Stainless Steel
-
Mating Retention Type:Threaded
-
Circular Connector Insulation Material Type:Glass
-
Number of Power Positions:0
-
Shielded:No
-
Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Solder
-
Reverse Gender:No
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Mating Retention:With
-
Alignment Keyed:Clocking
-
Circular Connector Shell Size:14
-
Number of Positions:7
-
Circular Connector Contact Type:Pin
-
Contact Current Rating (Max):10 A
-
Circular Connector Type:Receptacle
-
Hermetically Sealed:Yes
-
Contacts Preloaded:No
-
Keying:Keyway Polarization 7
-
Contact Layout Arrangement:14 – 7
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7
$466.77
13
$266.12
19
$192.20
25 +
$188.36
Click for Quote
Log in
to unlock special pricing