Image is representational - see mfr. specs

ZPF000000000202550

TE Connectivity / Deutsch

983-1Y 10-06 P7

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-1Y 10-06 P7
Search Keywords: ZPF000000000202550
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000202550
  • Alias/AKA:
    983-1Y10-06P7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hermetically Sealed:
    Yes
  • Prewired:
    No
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
  • Number of Positions:
    6
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Number of Signal Positions:
    6
  • Keying:
    Keyway Polarization 7
  • Number of Power Positions:
    0
  • Circular Connector Insulation Material Type:
    Glass
  • Circular Connector Type:
    Receptacle
  • Contacts Preloaded:
    No
  • Reverse Gender:
    No
  • Circular Connector Contact Type:
    Pin
  • Panel Mount Feature:
    With
  • Approved Standards:
    EN2997
  • Alignment Keyed:
    Clocking
  • Contact Layout Arrangement:
    10 – 6
  • Shell Type:
    Solder Receptacle
  • Shell Base Material:
    Stainless Steel
  • Connector Mounting Type:
    Panel Mount
  • Factory Installed Backshell:
    Without
  • Assembly Type:
    Electrical Connector
  • Accessory Color:
    Natural
  • Sealable:
    Yes
  • Panel Mount Feature Type:
    Solder Mount
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded
  • Connector System:
    Wire-to-Panel
  • Durability Rating:
    500 Cycles
  • Mating Retention:
    With
  • Circular Connector Shell Size:
    10
  • Shielded:
    No
  • Termination Method to Wire & Cable:
    Solder
  • Contact Current Rating (Max):
    5 A
  • Connector & Contact Terminates To:
    Wire & Cable
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
20 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
10
$501.55
20
$264.71
30
$182.04
40 +
$178.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!