- Home ›
- All Products›
- ZPF000000000202544
ZPF000000000202544
TE Connectivity / Deutsch
983-15 KV 2-24-30 SN-L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
983-15 KV 2-24-30 SN-L
Search Keywords: ZPF000000000202544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000202544
-
Alias/AKA:983-15KV2-24-30SN-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Panel Mount Feature:With
-
Mating Retention Type:Threaded
-
Connector Mounting Type:Panel Mount
-
Accessory Color:Natural
-
Mating Retention:With
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Number of Signal Positions:30
-
Keying:Keyway Polarization N
-
Circular Connector Contact Type:Less Socket
-
Circular Connector Insulation Material Type:Thermoset
-
Durability Rating:500 Cycles
-
Shell Base Material:Stainless Steel
-
Termination Method to Wire & Cable:Crimp
-
Hermetically Sealed:No
-
Shielded:No
-
Mating Alignment:With
-
Reverse Gender:No
-
Mating Alignment Type:Keyed
-
Approved Standards:EN2997 , ESC10
-
Number of Positions:30
-
Prewired:No
-
Shell Type:Square Flange Receptacle
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Alignment Keyed:Clocking
-
Sealable:Yes
-
Number of Power Positions:0
-
Contacts Preloaded:No
-
Panel Mount Feature Type:Square Flange
-
Connector System:Wire-to-Panel
-
Assembly Type:Electrical Connector
-
Contact Current Rating (Max):13 A
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:24
-
Factory Installed Backshell:With
-
Contact Layout Arrangement:24 – 30
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$364.65
8
$224.40
12
$177.65
15 +
$174.10
Click for Quote
Log in
to unlock special pricing