- Home ›
- All Products›
- ZPF000000000202465
ZPF000000000202465
TE Connectivity / Deutsch
DMC-M 80 B 00-01 A1064
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 80 B 00-01 A1064
Search Keywords: ZPF000000000202465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000202465
-
Alias/AKA:DMC-M80B00-01A1064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Aluminum
-
Mating Alignment Type:Keyed
-
Shielded:No
-
Number of Positions:4
-
Connector Type:Plug
-
Mating Retention:With
-
Mating Alignment:With
-
Grade:Commercial
-
Connector & Housing Type:Plug
-
Connector Product Type:Housing Kit
-
Insertion Force Type:Normal
-
Prewired:No
-
Number of Rows:1
-
Boxmount:No
-
Housing Type:Plug
-
Sealable:Yes
-
Mating Retention Type:Center Fastener
-
Row-to-Row Spacing:.63 in, 16 mm
-
Operating Voltage:125 VAC, 125 VDC
-
Centerline (Pitch):3.62 in, 92 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
22
$399.38
44
$210.79
66
$144.96
88 +
$142.06
Click for Quote
Log in
to unlock special pricing