- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- ZPF000000000202343
ZPF000000000202343
TE Connectivity / Deutsch
Conn Rectangular M 4 POS 3.62mm Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 4 POS 3.62mm Crimp ST Panel Mount
Search Keywords: ZPF000000000202343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000202343
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:M3712
-
Pitch:3.62 mm
-
Termination Method:Crimp3725
-
Number of Contacts:4
-
Maximum Voltage Rating:1253716VDC,1253716VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$173.73
25
$95.65
38
$66.42
50 +
$65.10
Click for Quote
Log in
to unlock special pricing