- Home ›
- All Products›
- ZPF000000000202102
ZPF000000000202102
TE Connectivity / Deutsch
DMC-M 99-10 SA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 99-10 SA
Search Keywords: ZPF000000000202102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000202102
-
Alias/AKA:DMC-M99-10SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Number of Positions:10
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):13 A
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1
-
Contact Type:Socket
-
Packaging Method:Bag
-
Wire Size:24 – 16 AWG, .25 – 1.6 mm²
-
Centerline (Pitch):.133 in, .266 in, 3.38 mm, 6.76 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Material:Composite
-
Pole Configuration:10
-
Rectangular Connector Insert Type:Insert for Contacts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$140.26
100
$74.02
150
$50.91
200 +
$49.89
Click for Quote
Log in
to unlock special pricing