- Home ›
- All Products›
- ZPF000000000201429
ZPF000000000201429
TE Connectivity / Deutsch
FDBA 53H 8-3A-PN-K-B6324
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 53H 8-3A-PN-K-B6324
Search Keywords: ZPF000000000201429
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000201429
-
Alias/AKA:FDBA53H8-3A-PN-K-B6324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Insulation Material Type:Glass
-
Contacts Preloaded:No
-
Prewired:No
-
Reverse Gender:No
-
Number of Positions:3
-
Circular Connector Type:Receptacle
-
Keying:Insert Polarization N
-
Panel Mount Feature Type:Solder Flange
-
Shell Base Material:Steel
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Contact Current Rating (Max):7.5 A
-
Hermetically Sealed:Yes
-
Sealable:Yes
-
Accessory Color:Natural
-
Shell Type:Solder Flange
-
Connector System:Wire-to-Panel
-
Circular Connector Contact Type:Solder Cup Pin
-
Termination Method to Wire & Cable:Solder
-
Number of Signal Positions:3
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Mounting Type:Panel Mount
-
Contact Layout Arrangement:8 – 3
-
Environmental Protection Type:Hermetically Sealed
-
Durability Rating:500 Cycles
-
Shielded:No
-
Circular Connector Shell Size:08
-
Number of Power Positions:0
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Operating Voltage:115 VAC, 115 VDC
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
17
$168.00
33
$91.64
50
$63.84
66 +
$62.56
Click for Quote
Log in
to unlock special pricing