- Home ›
- All Products›
- ZPF000000000201421
ZPF000000000201421
TE Connectivity / Deutsch
732-8260-12
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
732-8260-12
Search Keywords: ZPF000000000201421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000201421
-
Alias/AKA:732-8260-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Sealable:Yes
-
Contact Current Rating (Max):23 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:1
-
Packaging Method:Package
-
Contact Type:Socket
-
Centerline (Pitch):.27 in, 6.95 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Circuit Application:Power, Signal & High Speed Data
-
Primary Product Material:Composite
-
Pole Configuration:4
-
Rectangular Connector Insert Type:Contact Insert
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
17
$156.59
33
$85.41
49
$60.72
65 +
$59.50
Click for Quote
Log in
to unlock special pricing