- Home ›
- All Products›
- ZPF000000000201392
ZPF000000000201392
TE Connectivity / Deutsch
732-8254-99 A1533
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
732-8254-99 A1533
Search Keywords: ZPF000000000201392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000201392
-
Alias/AKA:732-8254-99A1533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:11
-
Sealable:Yes
-
Contact Type:Pin
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):13 A
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Package
-
Centerline (Pitch):.103 in, .173 in, 2.62 mm, 4.4 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Packaging Quantity:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
50
$104.62
100
$55.21
150
$37.97
200 +
$37.21
Click for Quote
Log in
to unlock special pricing