- Home ›
- All Products›
- ZPF000000000200987
ZPF000000000200987
TE Connectivity / Deutsch
DMC-MD 45 B 11-01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MD 45 B 11-01
Search Keywords: ZPF000000000200987
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000200987
-
Alias/AKA:DMC-MD45B11-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type:Connector Assembly
-
Number of Rows:1
-
Mating Retention:With
-
Mating Alignment:With
-
Housing Type:Receptacle
-
Housing Material:Aluminum
-
Mating Retention Type:Center Fastener
-
Number of Positions:2
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Housing Kit
-
Boxmount:No
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Keyed
-
Insertion Force Type:Normal
-
Shielded:Yes
-
Sealable:Yes
-
Prewired:No
-
Operating Voltage:125 VAC, 125 VDC
-
Centerline (Pitch):2.4 in, 61 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Row-to-Row Spacing:.63 in, 16 mm
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
13
$268.04
25
$147.58
38
$102.49
50 +
$100.44
Click for Quote
Log in
to unlock special pricing