- Home ›
- All Products›
- ZPF000000000200772
ZPF000000000200772
TE Connectivity / Deutsch
DMC-MD 24 A-T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MD 24 A-T
Search Keywords: ZPF000000000200772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000200772
-
Alias/AKA:DMC-MD24A-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Product Type:Housing Kit
-
Insertion Force Type:Normal
-
Number of Rows:1
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Shielded:Yes
-
Connector & Housing Type:Receptacle
-
Sealable:Yes
-
Number of Positions:1
-
Mating Retention Type:Locking Latch
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Operating Voltage:125 VAC, 125 VDC
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
27
$59.99
53
$37.62
80
$29.59
106 +
$29.00
Click for Quote
Log in
to unlock special pricing