- Home ›
- All Products›
- ZPF000000000200230
ZPF000000000200230
TE Connectivity / Deutsch
724-0001-24
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
724-0001-24
Search Keywords: ZPF000000000200230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000200230
-
Alias/AKA:724-0001-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Contact Termination Area Plating Material:Gold
-
Contact Retention Type within Housing:Spring
-
Contact Mating Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
-
Sealable:Yes
-
Contact Type:Pin
-
Contact Retention Within Housing:With
-
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):3 A
-
Wire Size:24 AWG, .205 mm²
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Operating Voltage:115 VAC, 115 VDC
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Barrel Type:Closed
-
Contact Size:Size 24
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
606
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
606
$2.39
1,212
$1.48
1,818
$1.17
2,423 +
$1.15
Click for Quote
Log in
to unlock special pricing