- Home ›
- All Products›
- ZPF000000000200030
ZPF000000000200030
TE Connectivity / Deutsch
983-15 SE 7-08-03 S7 L-A1499
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
983-15 SE 7-08-03 S7 L-A1499
Search Keywords: ZPF000000000200030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000200030
-
Alias/AKA:983-15SE7-08-03S7L-A1499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Mating Retention Type:Threaded
-
Termination Method to Wire & Cable:Crimp
-
Accessory Color:Natural
-
Durability Rating:500 Cycles
-
Circular Connector Insulation Material Type:Thermoset
-
Alignment Keyed:Clocking
-
Reverse Gender:No
-
Contacts Preloaded:No
-
Contact Layout Arrangement:8 – 3
-
Shell Base Material:Stainless Steel
-
Circular Connector Contact Type:Less Socket
-
Shell Type:Square Flange Receptacle
-
Number of Signal Positions:3
-
Keying:Keyway Polarization 7
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Circular Connector Shell Size:08
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Shielded:Yes
-
Panel Mount Feature:With
-
Panel Mount Feature Type:Square Flange
-
Prewired:No
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Hermetically Sealed:No
-
Mating Retention:With
-
Approved Standards:EN2997 , ESC10
-
Assembly Type:Electrical Connector
-
Number of Power Positions:0
-
Number of Positions:3
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Factory Installed Backshell:With
-
Connector System:Wire-to-Panel
-
Circular Connector Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$321.68
13
$183.40
20
$125.83
26 +
$123.32
Click for Quote
Log in
to unlock special pricing