- Hogar ›
- Todos los productos›
- ZPF000000000167393
ZPF000000000167393
TE Connectivity / Deutsch
983-15 SE 7-10-06 S6 L-A1499
FICHA TÉCNICA Accesorios Notificarme
Cumple con RoHS
Pack embalaje
Certificate of Compliance Guarantee
Descripción
+
983-15 SE 7-10-06 S6 L-A1499
Palabras clave de búsqueda: ZPF000000000167393
Especificaciones
+
-
Atributo del productoValor de atributo Seleccionar atributo
-
Proveedor:TE Connectivity / Deutsch
-
Nº de pieza:ZPF000000000167393
-
Alias/alias:983-15SE7-10-06S6L-A1499
-
Unidad de medida:Por Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Paquete estándar del proveedor:
1 -
Shielded:Yes
-
Circular Connector Type:Receptacle
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Panel Mount Feature Type:Square Flange
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Circular Connector Shell Size:10
-
Assembly Type:Electrical Connector
-
Mating Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Alignment Keyed:Clocking
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Panel
-
Mating Retention Type:Threaded
-
Mating Alignment:With
-
Sealable:Yes
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Prewired:No
-
Approved Standards:EN2997 , ESC10
-
Number of Signal Positions:6
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Accessory Color:Natural
-
Shell Base Material:Stainless Steel
-
Contacts Preloaded:No
-
Circular Connector Insulation Material Type:Thermoset
-
Shell Type:Square Flange Receptacle
-
Number of Power Positions:0
-
Panel Mount Feature:With
-
Factory Installed Backshell:With
-
Keying:Keyway Polarization 6
-
Contact Current Rating (Max):7.5 A
-
Contact Layout Arrangement:10 – 6
-
Circular Connector Contact Type:Less Socket
-
Number of Positions:6
-
Reverse Gender:No
-
Durability Rating:500 Cycles
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Guías de productos
+
Garantía de igualación de precios
We’ll meet or beat any authorized competitor’s published price for this part.
En stock: 0
MOQ para cantidad agotada:
9
17 Weeks
puede enviar
15/9/26
Precio (USD)
Qty
Precio por unidad
9
$280.03
17
$156.97
25
$112.67
33 +
$110.42
Haga clic para obtener una cotización
Inicia sesión
Para desbloquear precios especiales