- Home ›
- All Products›
- ZPF000000000163822
ZPF000000000163822
TE Connectivity / Deutsch
901-92 RT 1-12-0 SN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
901-92 RT 1-12-0 SN
Search Keywords: ZPF000000000163822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000163822
-
Alias/AKA:901-92RT1-12-0SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Contact Type:Socket
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Mating Alignment Type:Polarization
-
Shielded:No
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Contact Current Rating (Max):5 A
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Number of Signal Positions:12
-
Circular Connector Shell Size:12
-
Shell Type:Screw Fixing Receptacle
-
Connector Mounting Type:Panel Mount
-
Contact Layout Arrangement:12 – 0
-
Shell Base Material:Aluminum
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Polarization Code:N
-
Circular Connector Type:Receptacle
-
Sealable:Yes
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$2,526.51
100
$1,290.42
150
$878.39
200 +
$860.83
Click for Quote
Log in
to unlock special pricing