- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- ZPF000000000149344
TE Connectivity / Deutsch
ZPF000000000149344
Backshell 180A° Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Backshell 180A° Nickel Aluminum Alloy
Search Keywords: ZPF000000000149344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000149344
-
Alias/AKA:732-8052-25-WA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy1073
-
Dimension:75 x 44.5mm mm
Product Guides
+
Frequently Asked Questions
Is ZPF000000000149344 RoHS compliant?
No, ZPF000000000149344 is not RoHS compliant.
What is the lead time for ZPF000000000149344?
The standard lead time for ZPF000000000149344 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
125
$108.85
250
$55.59
375
$37.84
500 +
$37.09
Click for Quote
Log in
to unlock special pricing