- Home ›
- All Products›
- ZPF000000000149090
ZPF000000000149090
TE Connectivity / Deutsch
983-0A 12-03 PN-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-0A 12-03 PN-L
Search Keywords: ZPF000000000149090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000149090
-
Alias/AKA:983-0A12-03PN-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Circular Connector Insulation Material Type:Thermoset
-
Accessory Color:Black
-
Mating Retention Type:Threaded
-
Shell Type:Square Flange Receptacle
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:12 – 3
-
Contact Current Rating (Max):13 A
-
Panel Mount Feature:With
-
Number of Positions:3
-
Prewired:No
-
Circular Connector Type:Receptacle
-
Alignment Keyed:Clocking
-
Assembly Type:Electrical Connector
-
Number of Power Positions:0
-
Shell Base Material:Aluminum Alloy
-
Number of Signal Positions:3
-
Keying:Keyway Polarization N
-
Shell Plating Material:Black Anodized
-
Hermetically Sealed:No
-
Panel Mount Feature Type:Square Flange
-
Circular Connector Contact Type:Less Pin
-
Mating Retention:With
-
Reverse Gender:No
-
Circular Connector Shell Size:12
-
Sealable:Yes
-
Connector System:Wire-to-Panel
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Shielded:No
-
Termination Method to Wire & Cable:Crimp
-
Contacts Preloaded:No
-
Mating Alignment Type:Keyed
-
Durability Rating:500 Cycles
-
Factory Installed Backshell:Without
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Approved Standards:EN2997
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
11
$147.32
21
$94.98
32
$74.01
42 +
$72.53
Click for Quote
Log in
to unlock special pricing