- Home ›
- All Products›
- ZPF000000000148099
ZPF000000000148099
TE Connectivity / Deutsch
DTS 26 K 21-35 BA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 26 K 21-35 BA
Search Keywords: ZPF000000000148099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000148099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:21 – 35
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Factory Installed Backshell:Without
-
Durability Rating:500 Cycles
-
Mating Retention:With
-
Wire Size:22 – 28 AWG, .33 – .08 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Keying:Keyway Polarization A
-
Termination Method to Wire & Cable:Crimp
-
Assembly Type:Electrical Connector
-
Number of Power Positions:0
-
Panel Mount Feature Type:Mounting Ears
-
Accessory Color:Natural
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Circular Connector Insulation Material Type:Thermoset
-
Contacts Preloaded:No
-
Alignment Keyed:Clocking
-
Circular Connector Type:Plug
-
Environmental Protection Type:Elastomer Sealed
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:G (21)
-
Reverse Gender:No
-
Connector System:Wire-to-Device
-
Contact Current Rating (Max):5 A
-
Number of Positions:79
-
Shell Type:Plug
-
Hermetically Sealed:No
-
Prewired:No
-
Number of Signal Positions:79
-
Sealable:Yes
-
Circular Connector Contact Type:Less Socket
-
Mating Retention Type:Threaded
-
Shielded:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$831.10
25
$441.46
38
$296.55
50 +
$290.62
Click for Quote
Log in
to unlock special pricing