- Home ›
- All Products›
- ZPF000000000146794
TE Connectivity / Deutsch
ZPF000000000146794
DMC-MD 80 B 20-01
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-MD 80 B 20-01
Search Keywords: ZPF000000000146794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000146794
-
Alias/AKA:DMC-MD-80-B-20-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Mating Retention Type:Center Fastener
-
Connector Type:Plug
-
Number of Rows:1
-
Insertion Force Type:Normal
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Mating Alignment:With
-
Housing Material:Aluminum
-
Boxmount:No
-
Shielded:Yes
-
Connector Product Type:Housing Kit
-
Connector & Housing Type:Plug
-
Prewired:No
-
Housing Type:Plug
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Operating Voltage:125 VAC, 125 VDC
-
Row-to-Row Spacing:.63 in, 16 mm
-
Centerline (Pitch):3.62 in, 92 mm
-
Circuit Application:Power & Signal
Product Guides
+
Frequently Asked Questions
Is ZPF000000000146794 RoHS compliant?
Yes, ZPF000000000146794 is RoHS compliant.
What is the lead time for ZPF000000000146794?
The standard lead time for ZPF000000000146794 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
15 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
14
$395.53
27
$216.49
41
$147.07
54 +
$144.12
Click for Quote
Log in
to unlock special pricing