- Home ›
- All Products›
- ZPF000000000146272
ZPF000000000146272
TE Connectivity / Deutsch
901-24 R 19-4 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-24 R 19-4 PN
Search Keywords: ZPF000000000146272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000146272
-
Alias/AKA:901-24R19-4PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circular Connector Contact Type:Pin
-
Contact Layout Arrangement:19 – 4
-
Polarization Code:N
-
Shell Base Material:Aluminum
-
Contact Current Rating (Max):17 A
-
Hermetically Sealed:No
-
Shell Type:Screw Fixing Receptacle
-
Sealable:Yes
-
Shielded:No
-
Wire Size:14 – 12 AWG, 1.91 – 3.18 mm²
-
Connector Mounting Type:Panel Mount
-
Alignment Keyed:Clocking
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
Number of Power Positions:0
-
Circular Connector Shell Size:19
-
Number of Signal Positions:4
-
Circular Connector Type:Receptacle
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$1,170.31
5
$743.49
8
$490.50
10 +
$480.69
Click for Quote
Log in
to unlock special pricing