- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- ZPF000000000146190
TE Connectivity / Deutsch
ZPF000000000146190
DMC-MD 26 A-K-T
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-MD 26 A-K-T
Search Keywords: ZPF000000000146190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000146190
-
Alias/AKA:DMC-MD-26-A-K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Frequently Asked Questions
Is ZPF000000000146190 RoHS compliant?
Yes, ZPF000000000146190 is RoHS compliant.
What is the lead time for ZPF000000000146190?
The standard lead time for ZPF000000000146190 is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 11/11/26
MOQ for out of Stock Qty:
50
52 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
1
$101.62
10
$67.57
25
$65.93
50
$63.69
100
$63.53
150
$63.37
200 +
$63.21
Click for Quote
Log in
to unlock special pricing