- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- ZPF000000000145736
ZPF000000000145736
TE Connectivity / Deutsch
The ZPF000000000145736 is a fiber optic pin module designed to house a single MT ferrule supporting 12 or 24 fibers for the DM ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The ZPF000000000145736 is a fiber optic pin module designed to house a single MT ferrule supporting 12 or 24 fibers for the DMC-MD connector series.
Search Keywords: ZPF000000000145736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000145736
-
Alias/AKA:DMC-MD26C-K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:1
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
50
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$50.32
10
$33.21
25
$32.17
50
$30.84
100
$30.54
150
$30.24
200 +
$29.94
Click for Quote
Log in
to unlock special pricing