- Home ›
- All Products›
- ZPF000000000141417
TE Connectivity / Deutsch
ZPF000000000141417
187-0204-08 A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
187-0204-08 A
Search Keywords: ZPF000000000141417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000141417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Type within Housing:Spring
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Wire & Cable:Crimp
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Type:Pin
-
Sealable:Yes
-
Contact Retention Within Housing:With
-
Circuit Application:Signal
-
Operating Voltage:115 VAC, 115 VDC
-
Wire Size:8 AWG, 8.36 mm²
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Barrel Type:Closed
-
Contact Size:Size 8
Product Guides
+
Frequently Asked Questions
Is ZPF000000000141417 RoHS compliant?
Yes, ZPF000000000141417 is RoHS compliant.
What is the lead time for ZPF000000000141417?
The standard lead time for ZPF000000000141417 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
26
$222.80
52
$117.59
78
$80.87
103 +
$79.25
Click for Quote
Log in
to unlock special pricing