- Home ›
- All Products›
- ZPF000000000139550
ZPF000000000139550
TE Connectivity / Deutsch
983-15 SE 7-10-06 SN-A1499
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
983-15 SE 7-10-06 SN-A1499
Search Keywords: ZPF000000000139550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000139550
-
Alias/AKA:983-15SE7-10-06SN-A1499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Circular Connector Contact Type:Socket
-
Contact Layout Arrangement:10 – 6
-
Mating Retention Type:Threaded
-
Factory Installed Backshell:With
-
Circular Connector Shell Size:10
-
Connector System:Wire-to-Panel
-
Mating Retention:With
-
Circular Connector Insulation Material Type:Thermoset
-
Panel Mount Feature Type:Square Flange
-
Panel Mount Feature:With
-
Sealable:Yes
-
Contacts Preloaded:No
-
Alignment Keyed:Clocking
-
Shell Base Material:Stainless Steel
-
Connector Mounting Type:Panel Mount
-
Keying:Keyway Polarization N
-
Number of Signal Positions:6
-
Contact Current Rating (Max):7.5 A
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Accessory Color:Natural
-
Prewired:No
-
Number of Power Positions:0
-
Durability Rating:500 Cycles
-
Assembly Type:Electrical Connector
-
Shielded:Yes
-
Number of Positions:6
-
Shell Type:Square Flange Receptacle
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Approved Standards:EN2997 , ESC10
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Circular Connector Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
14
$161.82
21
$113.87
27 +
$111.60
Click for Quote
Log in
to unlock special pricing