- Home ›
- All Products›
- ZPF000000000139204
ZPF000000000139204
TE Connectivity / Deutsch
901-21 R 19-93 PN 87
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-21 R 19-93 PN 87
Search Keywords: ZPF000000000139204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000139204
-
Alias/AKA:901-21R19-93PN87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Number of Signal Positions:0
-
Connector Mounting Type:Panel Mount
-
Circular Connector Shell Size:19
-
Mating Alignment Type:Polarization
-
Number of Power Positions:3
-
Contact Current Rating (Max):33 A
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shell Type:Single Hole Mounting Receptacle
-
Polarization Code:N
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:19 – 93
-
Shell Base Material:Aluminum
-
Circuit Application:Power
-
Circular Connector Contact Type:Pin
-
Wire Size:8 – 10 AWG, 8.98 – 5.3 mm²
-
Shielded:No
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$1,907.85
3
$1,346.71
4
$1,066.15
5 +
$1,044.83
Click for Quote
Log in
to unlock special pricing