- Home ›
- All Products›
- ZPF000000000138064
TE Connectivity / Deutsch
ZPF000000000138064
983-6S 10-12 SN-L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-6S 10-12 SN-L
Search Keywords: ZPF000000000138064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000138064
-
Alias/AKA:983-6S-10-12-SN-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Durability Rating:500 Cycles
-
Alignment Keyed:Clocking
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Type:Plug
-
Contact Layout Arrangement:10 – 12
-
Circular Connector Contact Type:Less Socket
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Prewired:No
-
Termination Method to Wire & Cable:Crimp
-
Hermetically Sealed:No
-
Number of Signal Positions:12
-
Connector System:Wire-to-Device
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contacts Preloaded:No
-
Reverse Gender:No
-
Assembly Type:Electrical Connector
-
Mating Retention:With
-
Circular Connector Shell Size:10
-
Shell Base Material:Stainless Steel
-
Number of Positions:12
-
Number of Power Positions:0
-
Circular Connector Insulation Material Type:Thermoset
-
Mating Alignment Type:Keyed
-
Keying:Keyway Polarization N
-
Mating Alignment:With
-
Product Type:Connector Assembly
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Circuit Application:Power, Signal & High Speed Data
-
Shell Type:Plug
-
Wire Size:22 – 26 AWG, .326 – .129 mm²
-
Accessory Color:Natural
-
Shielded:Yes
-
Mating Retention Type:Threaded
-
Sealable:Yes
-
Contact Current Rating (Max):5 A
-
Factory Installed Backshell:Without
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000138064 RoHS compliant?
Yes, ZPF000000000138064 is RoHS compliant.
What is the lead time for ZPF000000000138064?
The standard lead time for ZPF000000000138064 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
9
$159.19
17
$103.73
26
$80.54
34 +
$78.93
Click for Quote
Log in
to unlock special pricing