- Home ›
- All Products›
- ZPF000000000138003
TE Connectivity / Deutsch
ZPF000000000138003
983-6SE 20-04 SY-L-A1325
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-6SE 20-04 SY-L-A1325
Search Keywords: ZPF000000000138003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000138003
-
Alias/AKA:983-6SE-20-04-SY-L-A1325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Contact Type:Less Socket
-
Hermetically Sealed:No
-
Shielded:Yes
-
Mating Alignment:With
-
Assembly Type:Electrical Connector
-
Keying:Keyway Polarization Y
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:20
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Connector System:Wire-to-Panel
-
Number of Power Positions:4
-
Mating Retention Type:Threaded
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Circular Connector Type:Plug
-
Sealable:Yes
-
Prewired:No
-
Factory Installed Backshell:Without
-
Circular Connector Insulation Material Type:Thermoset
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):60 A
-
Number of Positions:4
-
Wire Size:6 – 12 AWG, 3.31 – 13.3 mm²
-
Contacts Preloaded:No
-
Shell Base Material:Stainless Steel
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Number of Signal Positions:0
-
Durability Rating:500 Cycles
-
Termination Method to Wire & Cable:Crimp
-
Shell Type:Plug
-
Panel Mount Feature:With
-
Contact Layout Arrangement:20 – 4
-
Reverse Gender:No
-
Accessory Color:Natural
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000138003 RoHS compliant?
Yes, ZPF000000000138003 is RoHS compliant.
What is the lead time for ZPF000000000138003?
The standard lead time for ZPF000000000138003 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$1,176.40
3
$830.40
4
$657.40
5 +
$644.25
Click for Quote
Log in
to unlock special pricing