- Home ›
- All Products›
- ZPF000000000137237
ZPF000000000137237
TE Connectivity / Deutsch
DMC-MA 20-22 BA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MA 20-22 BA
Search Keywords: ZPF000000000137237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000137237
-
Alias/AKA:DMC-MA20-22BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:20
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Package
-
Contact Type:Socket
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:1
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Wire Size:26 – 22 AWG, .15 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Pole Configuration:20
-
Rectangular Connector Insert Type:Insert for Contacts
-
Primary Product Material:Composite
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
60
$51.85
120
$27.45
180
$19.32
240 +
$18.93
Click for Quote
Log in
to unlock special pricing