- Home ›
- All Products›
- ZPF000000000136939
ZPF000000000136939
TE Connectivity / Deutsch
FAST-E 08 M-X
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FAST-E 08 M-X
Search Keywords: ZPF000000000136939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000136939
-
Alias/AKA:FAST-E08M-X
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:9A991D
-
Supplier Standard Pack:
1 -
Seal Material:Fluorosilicone
-
Mating Retention:Without
-
Mating Alignment:With
-
Signal Contact Material:Copper Alloy
-
Mating Retention Type:Screw
-
Contact Underplating Material:Nickel
-
Sealable:Yes
-
Contact Retention Type within Housing:Retention Clip
-
Contact Type:Pin
-
Number of Signal Positions:18
-
Number of Columns:9
-
Mating Alignment Type:Blindmate
-
Shell Material:Thermoplastic
-
Shielded:No
-
Number of Power Positions:3
-
Connector Product Type:Housing
-
Number of Rows:3
-
Connector System:Cable-to-Panel
-
Termination Method to Wire & Cable:Crimp
-
Connector Mounting Type:Panel Mount
-
Number of Cavities:21
-
PCB Mount Retention:Without
-
Contact Retention Within Housing:With
-
Number of Loaded Positions:0
-
Number of Positions:21
-
Insertion Force Type:Normal
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Plug , Receptacle
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Operating Voltage:115 VAC, 115 VDC
-
Centerline (Pitch):.13 in, .772 in, 19.6 mm, 3.35 mm
-
Row-to-Row Spacing:.132 in, 3.35 mm
-
Contact Current Rating (Max):60 A, 7.5 A
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Layout:Inline
-
Panel Mount Feature Type:Flange
-
Contacts Preloaded:No
-
Contact Size:Size 20 , Size 8
-
Seal Type:Grommet Seal , Interfacial Seal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
23
$126.11
46
$66.76
69
$46.98
92 +
$46.04
Click for Quote
Log in
to unlock special pricing