- Home ›
- All Products›
- ZPF000000000136704
TE Connectivity / Deutsch
ZPF000000000136704
DMC-M 99-10 BN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-M 99-10 BN
Search Keywords: ZPF000000000136704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000136704
-
Alias/AKA:DMC-M-99-10-BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Number of Positions:10
-
Sealable:Yes
-
Packaging Method:Package
-
Contact Type:Socket
-
Packaging Quantity:1
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.133 in, .266 in, 3.38 mm, 6.76 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Wire Size:24 – 16 AWG, .25 – 1.6 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Pole Configuration:10
-
Rectangular Connector Insert Type:Insert for Contacts
-
Primary Product Material:Composite
Product Guides
+
Frequently Asked Questions
Is ZPF000000000136704 RoHS compliant?
Yes, ZPF000000000136704 is RoHS compliant.
What is the lead time for ZPF000000000136704?
The standard lead time for ZPF000000000136704 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
31
$45.33
61
$28.35
92
$22.32
122 +
$21.88
Click for Quote
Log in
to unlock special pricing