- Home ›
- All Products›
- ZPF000000000135797
TE Connectivity / Deutsch
ZPF000000000135797
941-20 RE 61-0 SN-T 090
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
941-20 RE 61-0 SN-T 090
Search Keywords: ZPF000000000135797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000135797
-
Alias/AKA:941-20-RE-61-0-SN-T-090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Polarization
-
Sealable:Yes
-
Hermetically Sealed:No
-
Shell Type:Metal
-
Polarization Code:N
-
Contact Current Rating (Max):5 A
-
Connector Mounting Type:Panel Mount
-
Shell Base Material:Bronze
-
Circular Connector Shell Size:61
-
Circular Connector Contact Type:Less Socket
-
Contact Layout Arrangement:61 – 0
-
Circuit Application:Signal
-
Shielded:No
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Circular Connector Type:Plug
-
Number of Power Positions:0
-
Alignment Keyed:Clocking
-
Number of Signal Positions:61
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000135797 RoHS compliant?
Yes, ZPF000000000135797 is RoHS compliant.
What is the lead time for ZPF000000000135797?
The standard lead time for ZPF000000000135797 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$4,971.85
100
$2,539.39
150
$1,728.57
200 +
$1,693.99
Click for Quote
Log in
to unlock special pricing