- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000121739
ZPF000000000121739
TE Connectivity / Deutsch
182-0862-22
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
182-0862-22
Search Keywords: ZPF000000000121739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000121739
-
Alias/AKA:182-0862-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Operating Voltage:115 VAC
-
Barrel Type:Crimp
-
Contact Retention Within Housing:With
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Retention Type within Housing:Spring
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Power & Signal & Data
-
Connector System:Cable-to-Cable
-
Termination Method to Wire & Cable:Crimp
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Size:22 – 26 AWG, .129 – .326 mm²
-
Lattice Contact Mating Area Plating Material:Gold
-
Contact Type:Socket
-
Sealable:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,418
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$4.66
50
$3.28
100
$3.24
250
$3.19
500
$3.18
1,000
$3.17
2,500
$3.07
5,000 +
$3.06
Click for Quote
Log in
to unlock special pricing