Image is representational - see mfr. specs

ZPF000000000121737

TE Connectivity / Deutsch

941-20 A 19-7 SN 1A

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
941-20 A 19-7 SN 1A
Search Keywords: ZPF000000000121737
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Deutsch
  • Артикул / №:
    ZPF000000000121737
  • Alias/AKA:
    941-20A19-7SN1A
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Signal Positions:
    7
  • Circular Connector Shell Size:
    19
  • Connector Mounting Type:
    Panel Mount
  • Hermetically Sealed:
    No
  • Mating Alignment Type:
    Polarization
  • Sealable:
    Yes
  • Shell Type:
    Metal
  • Contact Layout Arrangement:
    19 – 7
  • Shielded:
    No
  • Circuit Application:
    Signal
  • Wire Size:
    14 – 12 AWG, 1.91 – 3.18 mm²
  • Circular Connector Type:
    Plug
  • Shell Base Material:
    Bronze
  • Alignment Keyed:
    Clocking
  • Number of Power Positions:
    0
  • Polarization Code:
    N
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Contact Current Rating (Max):
    23 A
  • Circular Connector Contact Type:
    Socket
  • Product Type:
    Connector Assembly
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
50
9 Weeks Можно отправить 20/7/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
50
$1,901.92
100
$971.41
150
$661.24
200 +
$648.02
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!