- Home ›
- All Products›
- ZPF000000000121459
ZPF000000000121459
TE Connectivity / Deutsch
DCI 20-37-30 SN-T2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DCI 20-37-30 SN-T2
Search Keywords: ZPF000000000121459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000121459
-
Alias/AKA:DCI20-37-30SN-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Shell Size:37
-
Mating Alignment Type:Polarization
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel Mount
-
Number of Power Positions:4
-
Circular Connector Type:Plug
-
Circular Connector Contact Type:Socket
-
Sealable:Yes
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Shielded:No
-
Shell Type:Straight Plug
-
Polarization Code:N
-
Contact Layout Arrangement:37 – 30
-
Alignment Keyed:Clocking
-
Number of Signal Positions:20
-
Shell Base Material:Stainless Steel
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$7,651.26
100
$3,907.90
150
$2,660.12
200 +
$2,606.91
Click for Quote
Log in
to unlock special pricing