- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000114694
TE Connectivity / Deutsch
ZPF000000000114694
DMC-MD 24 G
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-MD 24 G
Search Keywords: ZPF000000000114694
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000114694 |
| Alias/AKA: | DMC-MD-24-G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Connector Mounting Type: | Panel |
| Operating Temperature Range: | -65 – 175 °C, -85 – 347 °F |
| Number of Positions: | 1 |
| Panel Gasket: | Yes |
| Product Type: | Connector |
| Mating Alignment: | With |
| Operating Voltage: | 125 VAC |
| Number of Rows: | 1 |
| Shielded: | Yes |
| Boxmount: | No |
| Mating Retention Type: | Locking Latch |
| Connector Style: | Receptacle |
| Circuit Application: | Power & Signal |
| Insertion Force: | Standard |
| Housing Type: | Receptacle |
| Connector Type: | Connector Assembly |
| Mating Alignment Type: | Keyed |
| Prewired: | No |
| Sealable: | Yes |
| Connector System: | Cable-to-Board |
| Mating Retention: | With |
Product Guides
+
Frequently Asked Questions
Is ZPF000000000114694 RoHS compliant?
Yes, ZPF000000000114694 is RoHS compliant.
What is the lead time for ZPF000000000114694?
The standard lead time for ZPF000000000114694 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
50
$59.98
100
$31.75
150
$22.34
200 +
$21.90
Click for Quote
Log in
to unlock special pricing