- Home ›
- All Products›
- ZPF000000000114613
TE Connectivity / Deutsch
ZPF000000000114613
DMC-MD 26 C-K-S-T
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000114613
-
Alias/AKA:DMC-MD-26-C-K-S-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Insertion Force Type:Normal
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Locking Latch
-
Number of Rows:1
-
Mating Retention:With
-
Shielded:Yes
-
Connector & Housing Type:Receptacle
-
Number of Positions:1
-
Connector Product Type:Housing Kit
-
Operating Voltage:125 VAC, 125 VDC
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Circuit Application:Power & Signal
-
Seal Type:Panel Gasket