- Home ›
- All Products›
- ZPF000000000114460
ZPF000000000114460
TE Connectivity / Deutsch
DMC-M 22-10 BN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 22-10 BN
Search Keywords: ZPF000000000114460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000114460
-
Alias/AKA:DMC-M22-10BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power, Signal & High Speed Data
-
Number of Positions:20
-
Packaging Method:Bag
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Wire Size:26 – 22 AWG, .15 – .4 mm²
-
Sealable:Yes
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
77
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
77
$110.80
153
$58.86
230
$40.39
306 +
$39.58
Click for Quote
Log in
to unlock special pricing