- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000114138
TE Connectivity / Deutsch
ZPF000000000114138
983-6SE 24-30 PN-A1208
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-6SE 24-30 PN-A1208
Search Keywords: ZPF000000000114138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000114138
-
Alias/AKA:983-6SE-24-30-PN-A1208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Number of Signal Positions:30
-
Accessory Color:Natural
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Shell Type:Plug
-
Number of Positions:30
-
Contact Layout Arrangement:24 – 30
-
Flange:Without
-
Mating Retention Type:Threaded
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Panel Mount Feature:With
-
Shell Material:Stainless Steel
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Prewired:No
-
Connector Style:Plug
-
Number of Power Positions:0
-
Contact Type:Pin
-
Preloaded:No
-
Shell Size:24
-
Keying:Keyway Polarization N
-
Contact Current Rating (Max):13 A
-
Circuit Application:Power & Signal & Data
-
Connector System:Wire-to-Panel
-
Assembly Type:Electrical Connector
-
Insulation Material:Thermoset
-
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
Wire/Cable Size:16 – 20 AWG, .52 – 1.31 mm²
-
Reverse Gender:No
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Durability Rating:500 Cycles
-
Contact Layout:24 – 30
-
Shielded:Yes
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Product Type:Connector
-
Factory Installed Backshell:Without
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000114138 RoHS compliant?
Yes, ZPF000000000114138 is RoHS compliant.
What is the lead time for ZPF000000000114138?
The standard lead time for ZPF000000000114138 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
20 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
4
$601.87
7
$364.16
11
$244.61
14 +
$239.72
Click for Quote
Log in
to unlock special pricing