- Home ›
- All Products›
- ZPF000000000113856
ZPF000000000113856
TE Connectivity / Deutsch
FDBA 54-12-10 SN-K-A6266
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 54-12-10 SN-K-A6266
Search Keywords: ZPF000000000113856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000113856
-
Alias/AKA:FDBA54-12-10SN-K-A6266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Panel Mount Feature Type:Jam Nut
-
Number of Power Positions:0
-
Shell Type:Jam Nut Receptacle
-
Environmental Protection Type:Elastomer Sealed
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:12
-
Prewired:No
-
Connector Mounting Type:Panel Mount
-
Reverse Gender:No
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Contact Layout Arrangement:12 – 10
-
Contact Current Rating (Max):7.5 A
-
Shielded:Yes
-
Circular Connector Type:Receptacle
-
Shell Plating Material:Nickel
-
Contacts Preloaded:Yes
-
Circular Connector Insulation Material Type:Thermoset
-
Number of Positions:10
-
Number of Signal Positions:10
-
Termination Method to Wire & Cable:Solder
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Contact Type:PC Tail Socket
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Sealable:Yes
-
Connector System:Wire-to-Panel
-
Hermetically Sealed:No
-
Keying:Insert Polarization N
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Operating Voltage:115 VAC, 115 VDC
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$195.64
26
$103.57
39
$72.88
52 +
$71.43
Click for Quote
Log in
to unlock special pricing